1N4001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4001

DigiKey Part Number
4878-1N4001CT-ND - Cut Tape (CT)
4878-1N4001TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4001
Description
DIODE STANDARD 50V 1A DO204AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Through Hole DO-204AC (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
1N4001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-41)
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30 528
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,74000 Kč2,74 Kč
101,70500 Kč17,05 Kč
1001,04620 Kč104,62 Kč
5000,75570 Kč377,85 Kč
1 0000,66097 Kč660,97 Kč
2 0000,58109 Kč1 162,18 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,49413 Kč2 470,65 Kč
10 0000,44016 Kč4 401,60 Kč
15 0000,41259 Kč6 188,85 Kč
25 0000,38159 Kč9 539,75 Kč
35 0000,36322 Kč12 712,70 Kč
50 0000,34535 Kč17 267,50 Kč
125 0000,30609 Kč38 261,25 Kč
250 0000,28181 Kč70 452,50 Kč
500 0000,26140 Kč130 700,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,74000 Kč
Unit Price with VAT:3,31540 Kč