HIH-6130-021-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIH6130-021-001

DigiKey Part Number
480-3651-2-ND - Tape & Reel (TR)
480-3651-1-ND - Cut Tape (CT)
480-3651-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HIH6130-021-001
Description
SENSOR HUMID/TEMP 5V I2C 4% SMD
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±4% RH 6 s Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HIH6130-021-001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C
Output
14b
Accuracy
±4% RH
Response Time
6 s
Sensitivity
-
Voltage - Supply
2.3V ~ 5.5V
Mounting Type
Surface Mount
Operating Temperature
-25°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 733
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1380,37000 Kč380,37 Kč
5345,59800 Kč1 727,99 Kč
10332,77900 Kč3 327,79 Kč
25317,56040 Kč7 939,01 Kč
50307,18680 Kč15 359,34 Kč
100297,71230 Kč29 771,23 Kč
500278,71294 Kč139 356,47 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000271,65909 Kč271 659,09 Kč
Manufacturers Standard Package
Unit Price without VAT:380,37000 Kč
Unit Price with VAT:460,24770 Kč