FE37F68A0156KA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FE52GF8Q0107KB

DigiKey Part Number
478-FE52GF8Q0107KB-ND
Manufacturer
Manufacturer Product Number
FE52GF8Q0107KB
Description
FILM CAPACITORS 600V 100UF 10% E
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
600V
Dielectric Material
ESR (Equivalent Series Resistance)
3 mOhms
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
2.264" L x 1.378" W (57.50mm x 35.00mm)
Height - Seated (Max)
2.394" (60.80mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
Low ESR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1310,84000 Kč310,84 Kč
20228,92850 Kč4 578,57 Kč
60212,46050 Kč12 747,63 Kč
100206,36640 Kč20 636,64 Kč
500191,99070 Kč95 995,35 Kč
1 000187,53467 Kč187 534,67 Kč
Manufacturers Standard Package
Unit Price without VAT:310,84000 Kč
Unit Price with VAT:376,11640 Kč