0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR72A101KT

DigiKey Part Number
478-KGM15AR72A101KTTR-ND - Tape & Reel (TR)
478-KGM15AR72A101KTCT-ND - Cut Tape (CT)
478-KGM15AR72A101KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR72A101KT
Description
CAP CER 100PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR72A101KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 876
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,92600 Kč9,26 Kč
500,63580 Kč31,79 Kč
1000,54730 Kč54,73 Kč
5000,39700 Kč198,50 Kč
1 0000,35069 Kč350,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,20803 Kč832,12 Kč
8 0000,20542 Kč1 643,36 Kč
12 0000,20406 Kč2 448,72 Kč
20 0000,20252 Kč4 050,40 Kč
28 0000,20160 Kč5 644,80 Kč
40 0000,20069 Kč8 027,60 Kč
48 0000,20025 Kč9 612,00 Kč
96 0000,19873 Kč19 078,08 Kč
100 0000,19865 Kč19 865,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč