0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603YC330JAT2A

DigiKey Part Number
478-6211-2-ND - Tape & Reel (TR)
478-6211-1-ND - Cut Tape (CT)
478-6211-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603YC330JAT2A
Description
CAP CER 33PF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603YC330JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 866
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,63450 Kč2 538,00 Kč
8 0000,58390 Kč4 671,20 Kč
12 0000,56977 Kč6 837,24 Kč
20 0000,56189 Kč11 237,80 Kč
28 0000,54583 Kč15 283,24 Kč
40 0000,53038 Kč21 215,20 Kč
48 0000,52306 Kč25 106,88 Kč
96 0000,50587 Kč48 563,52 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,37000 Kč3,37 Kč
101,87300 Kč18,73 Kč
501,32200 Kč66,10 Kč
1001,15350 Kč115,35 Kč
5000,86936 Kč434,68 Kč
1 0000,78180 Kč781,80 Kč
Digi-Reel®
QuantityUnit PriceExt Price
13,33000 Kč3,33 Kč
101,85200 Kč18,52 Kč
501,30660 Kč65,33 Kč
1001,14020 Kč114,02 Kč
5000,85928 Kč429,64 Kč
1 0000,77273 Kč772,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3,33000 Kč
Unit Price with VAT:4,02930 Kč