ST203C227MAJ10 | |
|---|---|
DigiKey Part Number | 478-6115-ND |
Manufacturer | |
Manufacturer Product Number | ST203C227MAJ10 |
Description | CAP CER 220UF 25V X7R SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 220 µF ±20% 25V Ceramic Capacitor X7R Stacked SMD, 20 J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Stacked SMD, 20 J-Lead | |
Size / Dimension | 1.025" L x 0.300" W (26.04mm x 7.62mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.220" (5.59mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 171,01000 Kč | 1 171,01 Kč |
| 10 | 984,99300 Kč | 9 849,93 Kč |
| 50 | 910,50940 Kč | 45 525,47 Kč |
| 100 | 887,42800 Kč | 88 742,80 Kč |
| Unit Price without VAT: | 1 171,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 416,92210 Kč |