0805 (2012 Metric) 1,52mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08053C225KAT2A

DigiKey Part Number
478-5719-2-ND - Tape & Reel (TR)
478-5719-1-ND - Cut Tape (CT)
478-5719-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08053C225KAT2A
Description
CAP CER 2.2UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08053C225KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 232 600
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,87000 Kč6,87 Kč
104,01600 Kč40,16 Kč
502,93360 Kč146,68 Kč
1002,60280 Kč260,28 Kč
5002,04690 Kč1 023,45 Kč
1 0001,87545 Kč1 875,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,48791 Kč4 463,73 Kč
6 0001,40947 Kč8 456,82 Kč
9 0001,40288 Kč12 625,92 Kč
15 0001,36297 Kč20 444,55 Kč
21 0001,35854 Kč28 529,34 Kč
30 0001,34345 Kč40 303,50 Kč
36 0001,34136 Kč48 288,96 Kč
72 0001,33414 Kč96 058,08 Kč
Manufacturers Standard Package
Unit Price without VAT:6,87000 Kč
Unit Price with VAT:8,31270 Kč