TPSA225K010R1800 | |
|---|---|
DigiKey Part Number | 478-1753-2-ND - Tape & Reel (TR) 478-1753-1-ND - Cut Tape (CT) 478-1753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA225K010R1800 |
Description | CAP TANT 2.2UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TPSA225K010R1800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,16708 Kč | 6 334,16 Kč |
| 4 000 | 2,98500 Kč | 11 940,00 Kč |
| 6 000 | 2,89378 Kč | 17 362,68 Kč |
| 10 000 | 2,79275 Kč | 27 927,50 Kč |
| 14 000 | 2,73366 Kč | 38 271,24 Kč |
| 20 000 | 2,67684 Kč | 53 536,80 Kč |
| 24 000 | 2,64991 Kč | 63 597,84 Kč |
| 48 000 | 2,55922 Kč | 122 842,56 Kč |
| 50 000 | 2,55440 Kč | 127 720,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 Kč | 10,74 Kč |
| 10 | 6,58900 Kč | 65,89 Kč |
| 50 | 4,94680 Kč | 247,34 Kč |
| 100 | 4,43940 Kč | 443,94 Kč |
| 500 | 3,58566 Kč | 1 792,83 Kč |
| 1 000 | 3,32190 Kč | 3 321,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,61000 Kč | 10,61 Kč |
| 10 | 6,51200 Kč | 65,12 Kč |
| 50 | 4,88940 Kč | 244,47 Kč |
| 100 | 4,38800 Kč | 438,80 Kč |
| 500 | 3,54410 Kč | 1 772,05 Kč |
| 1 000 | 3,28339 Kč | 3 283,39 Kč |
| Unit Price without VAT: | 10,61000 Kč |
|---|---|
| Unit Price with VAT: | 12,83810 Kč |