TAJB475K025RNJ | |
|---|---|
DigiKey Part Number | 478-1690-2-ND - Tape & Reel (TR) 478-1690-1-ND - Cut Tape (CT) 478-1690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB475K025RNJ |
Description | CAP TANT 4.7UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB475K025RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,47546 Kč | 6 950,92 Kč |
| 4 000 | 3,28064 Kč | 13 122,56 Kč |
| 6 000 | 3,18308 Kč | 19 098,48 Kč |
| 10 000 | 3,07494 Kč | 30 749,40 Kč |
| 14 000 | 3,01173 Kč | 42 164,22 Kč |
| 20 000 | 2,95093 Kč | 59 018,60 Kč |
| 24 000 | 2,92211 Kč | 70 130,64 Kč |
| 48 000 | 2,82506 Kč | 135 602,88 Kč |
| 50 000 | 2,81991 Kč | 140 995,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 10 | 7,13600 Kč | 71,36 Kč |
| 50 | 5,37620 Kč | 268,81 Kč |
| 100 | 4,83520 Kč | 483,52 Kč |
| 500 | 3,92162 Kč | 1 960,81 Kč |
| 1 000 | 3,63933 Kč | 3 639,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,44000 Kč | 11,44 Kč |
| 10 | 7,05300 Kč | 70,53 Kč |
| 50 | 5,31380 Kč | 265,69 Kč |
| 100 | 4,77910 Kč | 477,91 Kč |
| 500 | 3,87616 Kč | 1 938,08 Kč |
| 1 000 | 3,59715 Kč | 3 597,15 Kč |
| Unit Price without VAT: | 11,44000 Kč |
|---|---|
| Unit Price with VAT: | 13,84240 Kč |