1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA106K016RNJ

DigiKey Part Number
478-1655-2-ND - Tape & Reel (TR)
478-1655-1-ND - Cut Tape (CT)
478-1655-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA106K016RNJ
Description
CAP TANT 10UF 10% 16V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJA106K016RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91 265
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,97618 Kč3 952,36 Kč
4 0001,84740 Kč7 389,60 Kč
6 0001,78297 Kč10 697,82 Kč
10 0001,71153 Kč17 115,30 Kč
14 0001,66976 Kč23 376,64 Kč
20 0001,62962 Kč32 592,40 Kč
24 0001,61058 Kč38 653,92 Kč
48 0001,54650 Kč74 232,00 Kč
50 0001,54310 Kč77 155,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
17,37000 Kč7,37 Kč
104,42100 Kč44,21 Kč
503,24180 Kč162,09 Kč
1002,88170 Kč288,17 Kč
5002,27762 Kč1 138,81 Kč
1 0002,09090 Kč2 090,90 Kč
Digi-Reel®
QuantityUnit PriceExt Price
17,28000 Kč7,28 Kč
104,36900 Kč43,69 Kč
503,20420 Kč160,21 Kč
1002,84830 Kč284,83 Kč
5002,25120 Kč1 125,60 Kč
1 0002,06666 Kč2 066,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:7,28000 Kč
Unit Price with VAT:8,80880 Kč