1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA226K010TNJ

DigiKey Part Number
478-11223-2-ND - Tape & Reel (TR)
478-11223-1-ND - Cut Tape (CT)
478-11223-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA226K010TNJ
Description
CAP TANT 22UF 10% 10V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJA226K010TNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 233
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,87306 Kč3 746,12 Kč
4 0001,74968 Kč6 998,72 Kč
6 0001,68796 Kč10 127,76 Kč
10 0001,61950 Kč16 195,00 Kč
14 0001,57950 Kč22 113,00 Kč
20 0001,54101 Kč30 820,20 Kč
24 0001,52278 Kč36 546,72 Kč
48 0001,46139 Kč70 146,72 Kč
50 0001,45813 Kč72 906,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
18,00000 Kč8,00 Kč
104,82000 Kč48,20 Kč
503,56160 Kč178,08 Kč
1003,17430 Kč317,43 Kč
5002,52136 Kč1 260,68 Kč
1 0002,31950 Kč2 319,50 Kč
Digi-Reel®
QuantityUnit PriceExt Price
17,91000 Kč7,91 Kč
104,76500 Kč47,65 Kč
503,52040 Kč176,02 Kč
1003,13750 Kč313,75 Kč
5002,49214 Kč1 246,07 Kč
1 0002,29261 Kč2 292,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:7,91000 Kč
Unit Price with VAT:9,57110 Kč