0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402-(1005-Metric)-0,56mm
cut-tape-render

KGM05AR71E103KH

DigiKey Part Number
478-KGM05AR71E103KHTR-ND - Tape & Reel (TR)
478-KGM05AR71E103KHCT-ND - Cut Tape (CT)
478-KGM05AR71E103KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71E103KH
Description
CAP CER 10000PF 25V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71E103KH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 556 765
Factory Stock: 70 000
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,10104 Kč1 010,40 Kč
20 0000,07011 Kč1 402,20 Kč
30 0000,06613 Kč1 983,90 Kč
50 0000,06173 Kč3 086,50 Kč
70 0000,05916 Kč4 141,20 Kč
100 0000,05668 Kč5 668,00 Kč
120 0000,05551 Kč6 661,20 Kč
240 0000,05157 Kč12 376,80 Kč
250 0000,05137 Kč12 842,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,68000 Kč1,68 Kč
100,12600 Kč1,26 Kč
500,10940 Kč5,47 Kč
1000,10100 Kč10,10 Kč
5000,09768 Kč48,84 Kč
5 0000,08605 Kč430,25 Kč
Digi-Reel®
QuantityUnit PriceExt Price
11,66000 Kč1,66 Kč
100,12500 Kč1,25 Kč
500,10820 Kč5,41 Kč
1000,09990 Kč9,99 Kč
5000,09654 Kč48,27 Kč
5 0000,08505 Kč425,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:1,66000 Kč
Unit Price with VAT:2,00860 Kč