4610X Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4610X-AP1-103LF

DigiKey Part Number
4610X-AP1-103LFCT-ND - Cut Tape (CT)
4610X-AP1-103LFTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
4610X-AP1-103LF
Description
RES ARRAY 9 RES 10K OHM 10SIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10k Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Datasheet
 Datasheet
EDA/CAD Models
4610X-AP1-103LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
10k
Tolerance
±2%
Number of Resistors
9
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
10-SIP
Supplier Device Package
10-SIP
Size / Dimension
0.998" L x 0.098" W (25.35mm x 2.49mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 649
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
117,68000 Kč17,68 Kč
1011,53500 Kč115,35 Kč
259,85160 Kč246,29 Kč
508,78620 Kč439,31 Kč
1007,88110 Kč788,11 Kč
2506,88924 Kč1 722,31 Kč
5006,26826 Kč3 134,13 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0005,67400 Kč5 674,00 Kč
2 0005,23084 Kč10 461,68 Kč
3 0005,00322 Kč15 009,66 Kč
5 0004,74564 Kč23 728,20 Kč
7 0004,59215 Kč32 145,05 Kč
10 0004,44219 Kč44 421,90 Kč
12 0004,37028 Kč52 443,36 Kč
24 0004,12348 Kč98 963,52 Kč
25 0004,11014 Kč102 753,50 Kč
Manufacturers Standard Package
Unit Price without VAT:17,68000 Kč
Unit Price with VAT:21,39280 Kč