4610X Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4610X-101-331LF

DigiKey Part Number
4610X-1-331LF-ND
Manufacturer
Manufacturer Product Number
4610X-101-331LF
Description
RES ARRAY 9 RES 330 OHM 10SIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
330 Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Datasheet
 Datasheet
EDA/CAD Models
4610X-101-331LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
330
Tolerance
±2%
Number of Resistors
9
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
10-SIP
Supplier Device Package
10-SIP
Size / Dimension
0.998" L x 0.098" W (25.35mm x 2.49mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 164
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,42000 Kč8,42 Kč
105,38900 Kč53,89 Kč
254,55520 Kč113,88 Kč
504,04160 Kč202,08 Kč
2003,22485 Kč644,97 Kč
4002,90595 Kč1 162,38 Kč
6002,74177 Kč1 645,06 Kč
1 0002,55610 Kč2 556,10 Kč
5 0002,09738 Kč10 486,90 Kč
Manufacturers Standard Package
Unit Price without VAT:8,42000 Kč
Unit Price with VAT:10,18820 Kč