D1MPAB2512QR010FA-T4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D1MPAB2512QR010FA-T4
Understanding the 'Flowers of Sulfur' Phenomenon
Benefits of Anti-Sulfur Thick Film Resistors

D1MPAC2512QR010FA-T4

DigiKey Part Number
4463-D1MPAC2512QR010FA-T4TR-ND - Tape & Reel (TR)
4463-D1MPAC2512QR010FA-T4CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
D1MPAC2512QR010FA-T4
Description
RES 0.01 OHM 1% 3W 2512
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 384
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,86000 Kč11,86 Kč
107,61500 Kč76,15 Kč
256,46640 Kč161,66 Kč
505,75080 Kč287,54 Kč
1005,13700 Kč513,70 Kč
2504,46748 Kč1 116,87 Kč
5004,04802 Kč2 024,01 Kč
1 0003,69140 Kč3 691,40 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,13073 Kč12 522,92 Kč
8 0002,91188 Kč23 295,04 Kč
12 0002,79950 Kč33 594,00 Kč
20 0002,67237 Kč53 447,40 Kč
28 0002,59663 Kč72 705,64 Kč
40 0002,52264 Kč100 905,60 Kč
48 0002,48715 Kč119 383,20 Kč
Manufacturers Standard Package
Unit Price without VAT:11,86000 Kč
Unit Price with VAT:14,35060 Kč