MAL214699806E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214699807E3

DigiKey Part Number
4453PHTR-ND - Tape & Reel (TR)
4453PHCT-ND - Cut Tape (CT)
4453PHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAL214699807E3
Description
CAP ALUM 150UF 20% 63V SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
MAL214699807E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
390 mA @ 100 Hz
Ripple Current @ High Frequency
650 mA @ 100 kHz
Impedance
210 mOhms
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
0.492" L x 0.492" W (12.50mm x 12.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 976
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25031,10264 Kč7 775,66 Kč
50029,15340 Kč14 576,70 Kč
75028,01587 Kč21 011,90 Kč
1 25027,07401 Kč33 842,51 Kč
1 75026,42990 Kč46 252,32 Kč
2 50025,80780 Kč64 519,50 Kč
3 00025,51211 Kč76 536,33 Kč
6 00024,51132 Kč147 067,92 Kč
6 25024,45791 Kč152 861,94 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
168,41000 Kč68,41 Kč
1040,85800 Kč408,58 Kč
5036,59760 Kč1 829,88 Kč
10033,39790 Kč3 339,79 Kč
Digi-Reel®
QuantityUnit PriceExt Price
167,62000 Kč67,62 Kč
1040,38400 Kč403,84 Kč
5036,17340 Kč1 808,67 Kč
10033,01080 Kč3 301,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:67,62000 Kč
Unit Price with VAT:81,82020 Kč