0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005X5R1E105M050BC

DigiKey Part Number
445-9081-2-ND - Tape & Reel (TR)
445-9081-1-ND - Cut Tape (CT)
445-9081-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X5R1E105M050BC
Description
CAP CER 1UF 25V X5R 0402
Customer Reference
Detailed Description
1 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R1E105M050BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 183 153
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,42723 Kč4 272,30 Kč
20 0000,42340 Kč8 468,00 Kč
30 0000,42141 Kč12 642,30 Kč
50 0000,41915 Kč20 957,50 Kč
70 0000,41779 Kč29 245,30 Kč
100 0000,41645 Kč41 645,00 Kč
120 0000,41554 Kč49 864,80 Kč
240 0000,39860 Kč95 664,00 Kč
250 0000,39770 Kč99 425,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,95000 Kč2,95 Kč
101,64200 Kč16,42 Kč
501,15780 Kč57,89 Kč
1001,00620 Kč100,62 Kč
5000,71192 Kč355,96 Kč
1 0000,67318 Kč673,18 Kč
2 5000,59210 Kč1 480,25 Kč
5 0000,54275 Kč2 713,75 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,91000 Kč2,91 Kč
101,62300 Kč16,23 Kč
501,14440 Kč57,22 Kč
1000,99450 Kč99,45 Kč
5000,70366 Kč351,83 Kč
1 0000,66538 Kč665,38 Kč
2 5000,58523 Kč1 463,08 Kč
5 0000,53646 Kč2 682,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,91000 Kč
Unit Price with VAT:3,52110 Kč