0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGJ4J2X7R1E105K125AA

DigiKey Part Number
445-8179-2-ND - Tape & Reel (TR)
445-8179-1-ND - Cut Tape (CT)
445-8179-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ4J2X7R1E105K125AA
Description
CAP CER 1UF 25V X7R 0805
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ4J2X7R1E105K125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 259
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,86859 Kč5 737,18 Kč
4 0002,69924 Kč10 796,96 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
110,10000 Kč10,10 Kč
106,18900 Kč61,89 Kč
504,61420 Kč230,71 Kč
1004,13630 Kč413,63 Kč
5003,32464 Kč1 662,32 Kč
1 0003,07456 Kč3 074,56 Kč
Digi-Reel®
QuantityUnit PriceExt Price
110,82000 Kč10,82 Kč
106,47100 Kč64,71 Kč
504,72300 Kč236,15 Kč
1004,18200 Kč418,20 Kč
5003,26072 Kč1 630,36 Kč
1 0002,97297 Kč2 972,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:10,10000 Kč
Unit Price with VAT:12,22100 Kč