CGJ Series_0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGJ2B2X7R1E103K050BA

DigiKey Part Number
445-8078-2-ND - Tape & Reel (TR)
445-8078-1-ND - Cut Tape (CT)
445-8078-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ2B2X7R1E103K050BA
Description
CAP CER 10000PF 25V X7R 0402
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ2B2X7R1E103K050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57 476
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,47299 Kč4 729,90 Kč
20 0000,44090 Kč8 818,00 Kč
30 0000,42483 Kč12 744,90 Kč
50 0000,40704 Kč20 352,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,74000 Kč2,74 Kč
101,57900 Kč15,79 Kč
501,10300 Kč55,15 Kč
1000,95780 Kč95,78 Kč
5000,71318 Kč356,59 Kč
1 0000,63845 Kč638,45 Kč
2 5000,55942 Kč1 398,55 Kč
5 0000,51202 Kč2 560,10 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,70000 Kč2,70 Kč
101,58100 Kč15,81 Kč
501,09440 Kč54,72 Kč
1000,94670 Kč94,67 Kč
5000,69492 Kč347,46 Kč
1 0000,61690 Kč616,90 Kč
2 5000,53396 Kč1 334,90 Kč
5 0000,48378 Kč2 418,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,70000 Kč
Unit Price with VAT:3,26700 Kč