1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216C0G1H104J160AA

DigiKey Part Number
445-7694-2-ND - Tape & Reel (TR)
445-7694-1-ND - Cut Tape (CT)
445-7694-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216C0G1H104J160AA
Description
CAP CER 0.1UF 50V C0G 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G1H104J160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47 600
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,33043 Kč6 660,86 Kč
4 0003,17155 Kč12 686,20 Kč
6 0003,15789 Kč18 947,34 Kč
10 0003,14230 Kč31 423,00 Kč
14 0003,13293 Kč43 861,02 Kč
20 0003,12374 Kč62 474,80 Kč
24 0003,11931 Kč74 863,44 Kč
48 0003,03149 Kč145 511,52 Kč
50 0003,02611 Kč151 305,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
112,21000 Kč12,21 Kč
107,55700 Kč75,57 Kč
505,70880 Kč285,44 Kč
1005,13830 Kč513,83 Kč
5004,18054 Kč2 090,27 Kč
1 0003,88478 Kč3 884,78 Kč
Digi-Reel®
QuantityUnit PriceExt Price
112,07000 Kč12,07 Kč
107,46900 Kč74,69 Kč
505,64260 Kč282,13 Kč
1005,07870 Kč507,87 Kč
5004,13208 Kč2 066,04 Kč
1 0003,83975 Kč3 839,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:12,07000 Kč
Unit Price with VAT:14,60470 Kč