1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225X7R2A105K200AM

DigiKey Part Number
445-7087-2-ND - Tape & Reel (TR)
445-7087-1-ND - Cut Tape (CT)
445-7087-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7R2A105K200AM
Description
CAP CER 1UF 100V X7R 1210
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7R2A105K200AM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,33098 Kč4 330,98 Kč
2 0003,99621 Kč7 992,42 Kč
3 0003,86548 Kč11 596,44 Kč
5 0003,72061 Kč18 603,05 Kč
7 0003,63594 Kč25 451,58 Kč
10 0003,55450 Kč35 545,00 Kč
12 0003,50895 Kč42 107,40 Kč
24 0003,38589 Kč81 261,36 Kč
25 0003,37900 Kč84 475,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
113,05000 Kč13,05 Kč
108,12500 Kč81,25 Kč
506,68960 Kč334,48 Kč
1005,63090 Kč563,09 Kč
5005,35176 Kč2 675,88 Kč
Digi-Reel®
QuantityUnit PriceExt Price
112,90000 Kč12,90 Kč
108,03100 Kč80,31 Kč
506,61220 Kč330,61 Kč
1005,56560 Kč556,56 Kč
5005,28972 Kč2 644,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:12,90000 Kč
Unit Price with VAT:15,60900 Kč