CGA Series 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E3X7R1E474K080AB

DigiKey Part Number
445-6929-2-ND - Tape & Reel (TR)
445-6929-1-ND - Cut Tape (CT)
445-6929-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E3X7R1E474K080AB
Description
CAP CER 0.47UF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E3X7R1E474K080AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90 950
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,37000 Kč3,37 Kč
101,87300 Kč18,73 Kč
501,32200 Kč66,10 Kč
1001,15350 Kč115,35 Kč
5000,86936 Kč434,68 Kč
1 0000,78180 Kč781,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,56756 Kč2 270,24 Kč
8 0000,51741 Kč4 139,28 Kč
12 0000,51459 Kč6 175,08 Kč
20 0000,51138 Kč10 227,60 Kč
28 0000,50945 Kč14 264,60 Kč
40 0000,50755 Kč20 302,00 Kč
48 0000,50664 Kč24 318,72 Kč
96 0000,49841 Kč47 847,36 Kč
100 0000,49711 Kč49 711,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,37000 Kč
Unit Price with VAT:4,07770 Kč