0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005X7R1H103K050BB

DigiKey Part Number
445-6850-2-ND - Tape & Reel (TR)
445-6850-1-ND - Cut Tape (CT)
445-6850-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X7R1H103K050BB
Description
CAP CER 10000PF 50V X7R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X7R1H103K050BB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 385 776
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,20467 Kč2 046,70 Kč
20 0000,18033 Kč3 606,60 Kč
30 0000,17932 Kč5 379,60 Kč
50 0000,17816 Kč8 908,00 Kč
70 0000,17747 Kč12 422,90 Kč
100 0000,17679 Kč17 679,00 Kč
120 0000,17647 Kč21 176,40 Kč
240 0000,17533 Kč42 079,20 Kč
250 0000,17527 Kč43 817,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,92600 Kč9,26 Kč
500,63580 Kč31,79 Kč
1000,54730 Kč54,73 Kč
5000,39700 Kč198,50 Kč
1 0000,35069 Kč350,69 Kč
2 5000,30219 Kč755,48 Kč
5 0000,27306 Kč1 365,30 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,91500 Kč9,15 Kč
500,62840 Kč31,42 Kč
1000,54100 Kč54,10 Kč
5000,39240 Kč196,20 Kč
1 0000,34663 Kč346,63 Kč
2 5000,29869 Kč746,73 Kč
5 0000,26990 Kč1 349,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč