0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X7R1H334K080AC

DigiKey Part Number
445-5950-2-ND - Tape & Reel (TR)
445-5950-1-ND - Cut Tape (CT)
445-5950-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7R1H334K080AC
Description
CAP CER 0.33UF 50V X7R 0603
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7R1H334K080AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95 305
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,94604 Kč3 784,16 Kč
8 0000,82708 Kč6 616,64 Kč
12 0000,81200 Kč9 744,00 Kč
20 0000,80739 Kč16 147,80 Kč
28 0000,79371 Kč22 223,88 Kč
40 0000,79102 Kč31 640,80 Kč
48 0000,78972 Kč37 906,56 Kč
96 0000,78524 Kč75 383,04 Kč
100 0000,78500 Kč78 500,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
14,63000 Kč4,63 Kč
102,71500 Kč27,15 Kč
501,94080 Kč97,04 Kč
1001,70720 Kč170,72 Kč
5001,31184 Kč655,92 Kč
1 0001,19059 Kč1 190,59 Kč
Digi-Reel®
QuantityUnit PriceExt Price
14,58000 Kč4,58 Kč
102,68400 Kč26,84 Kč
501,91840 Kč95,92 Kč
1001,68740 Kč168,74 Kč
5001,29662 Kč648,31 Kč
1 0001,17679 Kč1 176,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:4,58000 Kč
Unit Price with VAT:5,54180 Kč