0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005C0G1H470G050BA

DigiKey Part Number
445-5364-2-ND - Tape & Reel (TR)
445-5364-1-ND - Cut Tape (CT)
445-5364-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005C0G1H470G050BA
Description
CAP CER 47PF 50V C0G 0402
Customer Reference
Detailed Description
47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G1H470G050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 178 178
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,49000 Kč7,49 Kč
104,43200 Kč44,32 Kč
503,26660 Kč163,33 Kč
1002,90450 Kč290,45 Kč
5002,31404 Kč1 157,02 Kč
1 0002,10994 Kč2 109,94 Kč
2 5001,91232 Kč4 780,80 Kč
5 0001,79331 Kč8 966,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,66094 Kč16 609,40 Kč
20 0001,62825 Kč32 565,00 Kč
30 0001,60581 Kč48 174,30 Kč
50 0001,56015 Kč78 007,50 Kč
70 0001,53346 Kč107 342,20 Kč
100 0001,51234 Kč151 234,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,49000 Kč
Unit Price with VAT:9,06290 Kč