C5750CH2E154J230KN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5750X7S2A106M230KB

DigiKey Part Number
445-5212-2-ND - Tape & Reel (TR)
445-5212-1-ND - Cut Tape (CT)
445-5212-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5750X7S2A106M230KB
Description
CAP CER 10UF 100V X7S 2220
Customer Reference
Detailed Description
10 µF ±20% 100V Ceramic Capacitor X7S 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C5750X7S2A106M230KB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30 595
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50019,61986 Kč9 809,93 Kč
1 00018,94732 Kč18 947,32 Kč
1 50018,87231 Kč28 308,46 Kč
2 50018,78662 Kč46 966,55 Kč
3 50018,48467 Kč64 696,35 Kč
5 00018,18543 Kč90 927,15 Kč
6 00018,04360 Kč108 261,60 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
145,68000 Kč45,68 Kč
1028,96500 Kč289,65 Kč
5025,18840 Kč1 259,42 Kč
10023,39290 Kč2 339,29 Kč
Digi-Reel®
QuantityUnit PriceExt Price
145,15000 Kč45,15 Kč
1028,62900 Kč286,29 Kč
5024,89640 Kč1 244,82 Kč
10023,12170 Kč2 312,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:45,15000 Kč
Unit Price with VAT:54,63150 Kč