MLG1005S68NJT000 | |
|---|---|
DigiKey Part Number | 445-3069-2-ND - Tape & Reel (TR) 445-3069-1-ND - Cut Tape (CT) 445-3069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S68NJT000 |
Description | FIXED IND 68NH 200MA 1.5 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Multilayer Inductor 200 mA 1.5Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S68NJT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 68 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.5Ohm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 800MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,85717 Kč | 8 571,70 Kč |
| 20 000 | 0,80825 Kč | 16 165,00 Kč |
| 30 000 | 0,78097 Kč | 23 429,10 Kč |
| 50 000 | 0,74794 Kč | 37 397,00 Kč |
| 70 000 | 0,72696 Kč | 50 887,20 Kč |
| 100 000 | 0,70539 Kč | 70 539,00 Kč |
| 250 000 | 0,65799 Kč | 164 497,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,53700 Kč | 15,37 Kč |
| 100 | 1,25670 Kč | 125,67 Kč |
| 1 000 | 1,03377 Kč | 1 033,77 Kč |
| 5 000 | 0,90170 Kč | 4 508,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,51900 Kč | 15,19 Kč |
| 100 | 1,24210 Kč | 124,21 Kč |
| 1 000 | 1,02178 Kč | 1 021,78 Kč |
| 5 000 | 0,89125 Kč | 4 456,25 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |