0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)
C Series 0805(2012 Metric) 13

C2012X7R1C225K125AB

DigiKey Part Number
445-1420-2-ND - Tape & Reel (TR)
445-1420-1-ND - Cut Tape (CT)
445-1420-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R1C225K125AB
Description
CAP CER 2.2UF 16V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1C225K125AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 440 083
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,75000 Kč3,75 Kč
102,08100 Kč20,81 Kč
501,47300 Kč73,65 Kč
1001,28790 Kč128,79 Kč
5000,97664 Kč488,32 Kč
1 0000,88051 Kč880,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,72343 Kč1 446,86 Kč
4 0000,64920 Kč2 596,80 Kč
6 0000,60143 Kč3 608,58 Kč
10 0000,55356 Kč5 535,60 Kč
14 0000,55120 Kč7 716,80 Kč
20 0000,54887 Kč10 977,40 Kč
24 0000,54775 Kč13 146,00 Kč
48 0000,54388 Kč26 106,24 Kč
50 0000,54367 Kč27 183,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,75000 Kč
Unit Price with VAT:4,53750 Kč