0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
C Series 0603(1608 Metric) 9

C1608X5R1C105K080AA

DigiKey Part Number
445-1416-2-ND - Tape & Reel (TR)
445-1416-1-ND - Cut Tape (CT)
445-1416-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X5R1C105K080AA
Description
CAP CER 1UF 16V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X5R1C105K080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 364 119
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,50000 Kč2,50 Kč
101,37300 Kč13,73 Kč
500,95700 Kč47,85 Kč
1000,82810 Kč82,81 Kč
5000,61378 Kč306,89 Kč
1 0000,54782 Kč547,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,33945 Kč1 357,80 Kč
8 0000,31357 Kč2 508,56 Kč
12 0000,31169 Kč3 740,28 Kč
20 0000,30954 Kč6 190,80 Kč
28 0000,30825 Kč8 631,00 Kč
40 0000,30698 Kč12 279,20 Kč
48 0000,30636 Kč14 705,28 Kč
96 0000,30425 Kč29 208,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,50000 Kč
Unit Price with VAT:3,02500 Kč