0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
C Series 0603(1608 Metric) 9

C1608C0G1H220J080AA

DigiKey Part Number
445-1273-2-ND - Tape & Reel (TR)
445-1273-1-ND - Cut Tape (CT)
445-1273-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G1H220J080AA
Description
CAP CER 22PF 50V C0G 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1H220J080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41 864
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
101,20700 Kč12,07 Kč
500,83220 Kč41,61 Kč
1000,71990 Kč71,99 Kč
5000,52888 Kč264,44 Kč
1 0000,47042 Kč470,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,29844 Kč1 193,76 Kč
8 0000,27260 Kč2 180,80 Kč
12 0000,27091 Kč3 250,92 Kč
20 0000,26898 Kč5 379,60 Kč
28 0000,26782 Kč7 498,96 Kč
40 0000,26668 Kč10 667,20 Kč
48 0000,26612 Kč12 773,76 Kč
96 0000,26423 Kč25 366,08 Kč
100 0000,26412 Kč26 412,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč