0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005C0G1H101J050BA

DigiKey Part Number
445-1247-2-ND - Tape & Reel (TR)
445-1247-1-ND - Cut Tape (CT)
445-1247-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005C0G1H101J050BA
Description
CAP CER 100PF 50V C0G 0402
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G1H101J050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 254 588
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,81100 Kč8,11 Kč
500,55340 Kč27,67 Kč
1000,47440 Kč47,44 Kč
5000,34206 Kč171,03 Kč
1 0000,30148 Kč301,48 Kč
2 5000,25874 Kč646,85 Kč
5 0000,23307 Kč1 165,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,15985 Kč1 598,50 Kč
20 0000,13583 Kč2 716,60 Kč
30 0000,13501 Kč4 050,30 Kč
50 0000,13410 Kč6 705,00 Kč
70 0000,13354 Kč9 347,80 Kč
100 0000,13300 Kč13 300,00 Kč
120 0000,13274 Kč15 928,80 Kč
240 0000,13184 Kč31 641,60 Kč
250 0000,13179 Kč32 947,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč