ST-0402T | |
|---|---|
DigiKey Part Number | 433-1110-2-ND - Tape & Reel (TR) 433-1110-1-ND - Cut Tape (CT) 433-1110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-0402T |
Description | BUZZER MAGN 3V 4X4MM W SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 90mA 4kHz 70dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | ST-0402T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 4kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 70dB @ 3V, 10cm | |
Current - Supply | 90mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 42,91238 Kč | 128 737,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 10 | 66,58100 Kč | 665,81 Kč |
| 25 | 60,67440 Kč | 1 516,86 Kč |
| 50 | 56,60340 Kč | 2 830,17 Kč |
| 100 | 53,14070 Kč | 5 314,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,64000 Kč | 83,64 Kč |
| 10 | 65,80900 Kč | 658,09 Kč |
| 25 | 59,97120 Kč | 1 499,28 Kč |
| 50 | 55,94740 Kč | 2 797,37 Kč |
| 100 | 52,52470 Kč | 5 252,47 Kč |
| Unit Price without VAT: | 83,64000 Kč |
|---|---|
| Unit Price with VAT: | 101,20440 Kč |