RG3216
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216L-152-L-T05

DigiKey Part Number
408-1647-2-ND - Tape & Reel (TR)
408-1647-1-ND - Cut Tape (CT)
408-1647-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG3216L-152-L-T05
Description
RES SMD 1.5K OHM 0.01% 1/8W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±0.01% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216L-152-L-T05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 431
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50059,36184 Kč29 680,92 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
199,99000 Kč99,99 Kč
1082,76900 Kč827,69 Kč
2576,96720 Kč1 924,18 Kč
5069,01880 Kč3 450,94 Kč
10068,37250 Kč6 837,25 Kč
25065,25164 Kč16 312,91 Kč
Digi-Reel®
QuantityUnit PriceExt Price
198,83000 Kč98,83 Kč
1081,80900 Kč818,09 Kč
2576,07520 Kč1 901,88 Kč
5068,21880 Kč3 410,94 Kč
10067,58000 Kč6 758,00 Kč
25064,49528 Kč16 123,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:98,83000 Kč
Unit Price with VAT:119,58430 Kč