Y31B11132FPLFS | |
|---|---|
DigiKey Part Number | 401-1758-2-ND - Tape & Reel (TR) 401-1758-1-ND - Cut Tape (CT) 401-1758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y31B11132FPLFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | Y31B11132FPLFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.35mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,19112 Kč | 12 382,24 Kč |
| 4 000 | 5,87611 Kč | 23 504,44 Kč |
| 6 000 | 5,70722 Kč | 34 243,32 Kč |
| 10 000 | 5,51030 Kč | 55 103,00 Kč |
| 14 000 | 5,38996 Kč | 75 459,44 Kč |
| 20 000 | 5,27024 Kč | 105 404,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 Kč | 10,95 Kč |
| 10 | 9,49400 Kč | 94,94 Kč |
| 25 | 8,85800 Kč | 221,45 Kč |
| 100 | 7,91480 Kč | 791,48 Kč |
| 250 | 7,33128 Kč | 1 832,82 Kč |
| 500 | 6,91998 Kč | 3 459,99 Kč |
| 1 000 | 6,53939 Kč | 6 539,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,82000 Kč | 10,82 Kč |
| 10 | 9,38400 Kč | 93,84 Kč |
| 25 | 8,75520 Kč | 218,88 Kč |
| 100 | 7,82310 Kč | 782,31 Kč |
| 250 | 7,24632 Kč | 1 811,58 Kč |
| 500 | 6,83976 Kč | 3 419,88 Kč |
| 1 000 | 6,46359 Kč | 6 463,59 Kč |
| Unit Price without VAT: | 10,82000 Kč |
|---|---|
| Unit Price with VAT: | 13,09220 Kč |