T491X107K025AT | |
|---|---|
DigiKey Part Number | 399-8410-2-ND - Tape & Reel (TR) 399-8410-1-ND - Cut Tape (CT) 399-8410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X107K025AT |
Description | CAP TANT 100UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X107K025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,94000 Kč | 58,94 Kč |
| 10 | 40,79500 Kč | 407,95 Kč |
| 50 | 33,59580 Kč | 1 679,79 Kč |
| 100 | 31,37080 Kč | 3 137,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,60708 Kč | 13 803,54 Kč |
| 1 000 | 26,44175 Kč | 26 441,75 Kč |
| 1 500 | 25,85810 Kč | 38 787,15 Kč |
| 2 500 | 25,21074 Kč | 63 026,85 Kč |
| 3 500 | 24,83239 Kč | 86 913,37 Kč |
| 5 000 | 24,46839 Kč | 122 341,95 Kč |
| 6 000 | 24,29588 Kč | 145 775,28 Kč |
| Unit Price without VAT: | 58,94000 Kč |
|---|---|
| Unit Price with VAT: | 71,31740 Kč |