C0603C104M5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C104M5RACTUTR-ND - Tape & Reel (TR) 399-C0603C104M5RACTUCT-ND - Cut Tape (CT) 399-C0603C104M5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104M5RACTU |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104M5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 Kč | 6,66 Kč |
| 10 | 3,97400 Kč | 39,74 Kč |
| 50 | 2,90860 Kč | 145,43 Kč |
| 100 | 2,58200 Kč | 258,20 Kč |
| 500 | 2,02984 Kč | 1 014,92 Kč |
| 1 000 | 1,85943 Kč | 1 859,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,60425 Kč | 6 417,00 Kč |
| 8 000 | 1,50945 Kč | 12 075,60 Kč |
| 12 000 | 1,46200 Kč | 17 544,00 Kč |
| 20 000 | 1,40941 Kč | 28 188,20 Kč |
| 28 000 | 1,37867 Kč | 38 602,76 Kč |
| 40 000 | 1,34908 Kč | 53 963,20 Kč |
| 48 000 | 1,33507 Kč | 64 083,36 Kč |
| 96 000 | 1,28787 Kč | 123 635,52 Kč |
| 100 000 | 1,28537 Kč | 128 537,00 Kč |
| Unit Price without VAT: | 6,66000 Kč |
|---|---|
| Unit Price with VAT: | 8,05860 Kč |