0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C680KDRACTU

DigiKey Part Number
399-C0805C680KDRACTUTR-ND - Tape & Reel (TR)
399-C0805C680KDRACTUCT-ND - Cut Tape (CT)
399-C0805C680KDRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C680KDRACTU
Description
CAP CER 68PF 1KV X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
68 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C680KDRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 690
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,28443 Kč5 711,07 Kč
5 0002,13338 Kč10 666,90 Kč
7 5002,06913 Kč15 518,47 Kč
12 5001,99305 Kč24 913,12 Kč
17 5001,98681 Kč34 769,18 Kč
25 0001,96984 Kč49 246,00 Kč
30 0001,96690 Kč59 007,00 Kč
60 0001,95673 Kč117 403,80 Kč
62 5001,95618 Kč122 261,25 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
19,05000 Kč9,05 Kč
105,49400 Kč54,94 Kč
504,08380 Kč204,19 Kč
1003,65220 Kč365,22 Kč
5002,92006 Kč1 460,03 Kč
1 0002,69440 Kč2 694,40 Kč
Digi-Reel®
QuantityUnit PriceExt Price
18,95000 Kč8,95 Kč
105,43000 Kč54,30 Kč
504,03640 Kč201,82 Kč
1003,60980 Kč360,98 Kč
5002,88620 Kč1 443,10 Kč
1 0002,66317 Kč2 663,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:8,95000 Kč
Unit Price with VAT:10,82950 Kč