C1210C475J3NACTU | |
|---|---|
DigiKey Part Number | 399-C1210C475J3NACTUTR-ND - Tape & Reel (TR) 399-C1210C475J3NACTUCT-ND - Cut Tape (CT) 399-C1210C475J3NACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C475J3NACTU |
Description | CAP CER 4.7UF 25V X8L 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±5% 25V Ceramic Capacitor X8L 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C475J3NACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,04389 Kč | 10 043,89 Kč |
| 2 000 | 9,86069 Kč | 19 721,38 Kč |
| 3 000 | 9,69282 Kč | 29 078,46 Kč |
| 5 000 | 9,65656 Kč | 48 282,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,79000 Kč | 31,79 Kč |
| 10 | 15,78800 Kč | 157,88 Kč |
| 50 | 13,96460 Kč | 698,23 Kč |
| 100 | 13,55830 Kč | 1 355,83 Kč |
| 500 | 12,74746 Kč | 6 373,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,42000 Kč | 31,42 Kč |
| 10 | 15,60500 Kč | 156,05 Kč |
| 50 | 13,80280 Kč | 690,14 Kč |
| 100 | 13,40110 Kč | 1 340,11 Kč |
| 500 | 12,59970 Kč | 6 299,85 Kč |
| Unit Price without VAT: | 31,42000 Kč |
|---|---|
| Unit Price with VAT: | 38,01820 Kč |