0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
cut-tape-render

C0402C333K4RACTU

DigiKey Part Number
399-C0402C333K4RACTUTR-ND - Tape & Reel (TR)
399-C0402C333K4RACTUCT-ND - Cut Tape (CT)
399-C0402C333K4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C333K4RACTU
Description
CAP CER 0.033UF 16V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C333K4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 177 181
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,42626 Kč14 262,60 Kč
20 0001,35801 Kč27 160,20 Kč
30 0001,32381 Kč39 714,30 Kč
50 0001,28591 Kč64 295,50 Kč
70 0001,28405 Kč89 883,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
17,37000 Kč7,37 Kč
102,16800 Kč21,68 Kč
501,57040 Kč78,52 Kč
Digi-Reel®
QuantityUnit PriceExt Price
17,28000 Kč7,28 Kč
102,14300 Kč21,43 Kč
501,55220 Kč77,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:7,28000 Kč
Unit Price with VAT:8,80880 Kč