0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
cut-tape-render

C0402C104K9RACTU

DigiKey Part Number
399-C0402C104K9RACTUTR-ND - Tape & Reel (TR)
399-C0402C104K9RACTUCT-ND - Cut Tape (CT)
399-C0402C104K9RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C104K9RACTU
Description
CAP CER 0.1UF 6.3V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C104K9RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 242 411
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,94700 Kč9,47 Kč
500,64420 Kč32,21 Kč
1000,55360 Kč55,36 Kč
5000,40080 Kč200,40 Kč
1 0000,35575 Kč355,75 Kč
2 5000,30666 Kč766,65 Kč
5 0000,27714 Kč1 385,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,22702 Kč2 270,20 Kč
20 0000,22470 Kč4 494,00 Kč
30 0000,22302 Kč6 690,60 Kč
50 0000,21199 Kč10 599,50 Kč
70 0000,20554 Kč14 387,80 Kč
100 0000,20079 Kč20 079,00 Kč
120 0000,18650 Kč22 380,00 Kč
250 0000,18598 Kč46 495,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč