T491A475K010AT | |
|---|---|
DigiKey Part Number | 399-3696-2-ND - Tape & Reel (TR) 399-3696-1-ND - Cut Tape (CT) 399-3696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A475K010AT |
Description | CAP TANT 4.7UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A475K010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,80576 Kč | 5 611,52 Kč |
| 4 000 | 2,63993 Kč | 10 559,72 Kč |
| 6 000 | 2,55694 Kč | 15 341,64 Kč |
| 10 000 | 2,46493 Kč | 24 649,30 Kč |
| 14 000 | 2,41116 Kč | 33 756,24 Kč |
| 20 000 | 2,35942 Kč | 47 188,40 Kč |
| 24 000 | 2,33492 Kč | 56 038,08 Kč |
| 48 000 | 2,25235 Kč | 108 112,80 Kč |
| 50 000 | 2,24797 Kč | 112 398,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 10 | 6,04100 Kč | 60,41 Kč |
| 50 | 4,51740 Kč | 225,87 Kč |
| 100 | 4,04580 Kč | 404,58 Kč |
| 500 | 3,25222 Kč | 1 626,11 Kč |
| 1 000 | 3,00720 Kč | 3 007,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,78000 Kč | 9,78 Kč |
| 10 | 5,97100 Kč | 59,71 Kč |
| 50 | 4,46500 Kč | 223,25 Kč |
| 100 | 3,99890 Kč | 399,89 Kč |
| 500 | 3,21452 Kč | 1 607,26 Kč |
| 1 000 | 2,97235 Kč | 2 972,35 Kč |
| Unit Price without VAT: | 9,78000 Kč |
|---|---|
| Unit Price with VAT: | 11,83380 Kč |