T491 SERIES 3.2L,1.6W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A107M004AT

DigiKey Part Number
399-3688-2-ND - Tape & Reel (TR)
399-3688-1-ND - Cut Tape (CT)
399-3688-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A107M004AT
Description
CAP TANT 100UF 20% 4V 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A107M004AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 665
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,73562 Kč9 471,24 Kč
4 0004,49333 Kč17 973,32 Kč
6 0004,37198 Kč26 231,88 Kč
10 0004,23747 Kč42 374,70 Kč
14 0004,15886 Kč58 224,04 Kč
20 0004,08321 Kč81 664,20 Kč
24 0004,04736 Kč97 136,64 Kč
48 0003,92660 Kč188 476,80 Kč
50 0003,92021 Kč196 010,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
115,16000 Kč15,16 Kč
109,45100 Kč94,51 Kč
507,23280 Kč361,64 Kč
1006,54440 Kč654,44 Kč
5005,38754 Kč2 693,77 Kč
1 0005,02990 Kč5 029,90 Kč
Digi-Reel®
QuantityUnit PriceExt Price
114,98000 Kč14,98 Kč
109,34200 Kč93,42 Kč
507,14900 Kč357,45 Kč
1006,46860 Kč646,86 Kč
5005,32508 Kč2 662,54 Kč
1 0004,97159 Kč4 971,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:14,98000 Kč
Unit Price with VAT:18,12580 Kč