T491A106K010AT | |
|---|---|
DigiKey Part Number | 399-3684-2-ND - Tape & Reel (TR) 399-3684-1-ND - Cut Tape (CT) 399-3684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A106K010AT |
Description | CAP TANT 10UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A106K010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| 10 | 5,26300 Kč | 52,63 Kč |
| 50 | 3,90680 Kč | 195,34 Kč |
| 100 | 3,49010 Kč | 349,01 Kč |
| 500 | 2,78408 Kč | 1 392,04 Kč |
| 1 000 | 2,56663 Kč | 2 566,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,38760 Kč | 4 775,20 Kč |
| 4 000 | 2,24030 Kč | 8 961,20 Kč |
| 6 000 | 2,16654 Kč | 12 999,24 Kč |
| 10 000 | 2,08481 Kč | 20 848,10 Kč |
| 14 000 | 2,03705 Kč | 28 518,70 Kč |
| 20 000 | 1,99110 Kč | 39 822,00 Kč |
| 24 000 | 1,96932 Kč | 47 263,68 Kč |
| 48 000 | 1,89600 Kč | 91 008,00 Kč |
| 50 000 | 1,89211 Kč | 94 605,50 Kč |
| Unit Price without VAT: | 8,84000 Kč |
|---|---|
| Unit Price with VAT: | 10,69640 Kč |