T491 SERIES 3.2L,1.6W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A106K010AT

DigiKey Part Number
399-3684-2-ND - Tape & Reel (TR)
399-3684-1-ND - Cut Tape (CT)
399-3684-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A106K010AT
Description
CAP TANT 10UF 10% 10V 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A106K010AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
3.8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 977 354
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,84000 Kč8,84 Kč
105,26300 Kč52,63 Kč
503,90680 Kč195,34 Kč
1003,49010 Kč349,01 Kč
5002,78408 Kč1 392,04 Kč
1 0002,56663 Kč2 566,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,38760 Kč4 775,20 Kč
4 0002,24030 Kč8 961,20 Kč
6 0002,16654 Kč12 999,24 Kč
10 0002,08481 Kč20 848,10 Kč
14 0002,03705 Kč28 518,70 Kč
20 0001,99110 Kč39 822,00 Kč
24 0001,96932 Kč47 263,68 Kč
48 0001,89600 Kč91 008,00 Kč
50 0001,89211 Kč94 605,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,84000 Kč
Unit Price with VAT:10,69640 Kč