T491 SERIES 3.2L,1.6W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A104M035AT

DigiKey Part Number
399-3677-2-ND - Tape & Reel (TR)
399-3677-1-ND - Cut Tape (CT)
399-3677-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A104M035AT
Description
CAP TANT 0.1UF 20% 35V 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 20Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A104M035AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
20Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38 597
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,18508 Kč6 370,16 Kč
4 0003,00320 Kč12 012,80 Kč
6 0002,91213 Kč17 472,78 Kč
10 0002,81121 Kč28 112,10 Kč
14 0002,75220 Kč38 530,80 Kč
20 0002,69544 Kč53 908,80 Kč
24 0002,66854 Kč64 044,96 Kč
48 0002,57798 Kč123 743,04 Kč
50 0002,57316 Kč128 658,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
110,95000 Kč10,95 Kč
106,73600 Kč67,36 Kč
505,06040 Kč253,02 Kč
1004,54470 Kč454,47 Kč
5003,67448 Kč1 837,24 Kč
1 0003,40610 Kč3 406,10 Kč
Digi-Reel®
QuantityUnit PriceExt Price
110,82000 Kč10,82 Kč
106,65800 Kč66,58 Kč
505,00180 Kč250,09 Kč
1004,49200 Kč449,20 Kč
5003,63190 Kč1 815,95 Kč
1 0003,36662 Kč3 366,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:10,82000 Kč
Unit Price with VAT:13,09220 Kč