C1210C107M4PACTU | |
|---|---|
DigiKey Part Number | 399-11270-2-ND - Tape & Reel (TR) 399-11270-1-ND - Cut Tape (CT) 399-11270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C107M4PACTU |
Description | CAP CER 100UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C107M4PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 99,67512 Kč | 99 675,12 Kč |
| 2 000 | 97,28721 Kč | 194 574,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,98000 Kč | 179,98 Kč |
| 10 | 135,30900 Kč | 1 353,09 Kč |
| 50 | 117,45900 Kč | 5 872,95 Kč |
| 100 | 111,93130 Kč | 11 193,13 Kč |
| 500 | 110,70994 Kč | 55 354,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,89000 Kč | 177,89 Kč |
| 10 | 133,74100 Kč | 1 337,41 Kč |
| 50 | 116,09740 Kč | 5 804,87 Kč |
| 100 | 110,63380 Kč | 11 063,38 Kč |
| 500 | 109,42666 Kč | 54 713,33 Kč |
| Unit Price without VAT: | 177,89000 Kč |
|---|---|
| Unit Price with VAT: | 215,24690 Kč |