1206 (3216 Metric) 1,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C104F3GACTU

DigiKey Part Number
399-C1206C104F3GACTUTR-ND - Tape & Reel (TR)
399-C1206C104F3GACTUCT-ND - Cut Tape (CT)
399-C1206C104F3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C104F3GACTU
Description
CAP CER 0.1UF 25V C0G/NP0 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±1% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C104F3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 696
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00070,35973 Kč140 719,46 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1136,83000 Kč136,83 Kč
1094,97800 Kč949,78 Kč
5086,57020 Kč4 328,51 Kč
10082,12870 Kč8 212,87 Kč
50078,91560 Kč39 457,80 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1135,24000 Kč135,24 Kč
1093,87700 Kč938,77 Kč
5085,56680 Kč4 278,34 Kč
10081,17670 Kč8 117,67 Kč
50078,00086 Kč39 000,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:135,24000 Kč
Unit Price with VAT:163,64040 Kč