0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)
cut-tape-render

C0805C220J5GACTU

DigiKey Part Number
399-C0805C220J5GACTUTR-ND - Tape & Reel (TR)
399-C0805C220J5GACTUCT-ND - Cut Tape (CT)
399-C0805C220J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C220J5GACTU
Description
CAP CER 22PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C220J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 244 645
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,28944 Kč1 157,76 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,74000 Kč2,74 Kč
101,51600 Kč15,16 Kč
501,03140 Kč51,57 Kč
1000,80830 Kč80,83 Kč
5000,55698 Kč278,49 Kč
1 0000,42184 Kč421,84 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,70000 Kč2,70 Kč
101,49800 Kč14,98 Kč
501,01940 Kč50,97 Kč
1000,79900 Kč79,90 Kč
5000,55052 Kč275,26 Kč
1 0000,41695 Kč416,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,70000 Kč
Unit Price with VAT:3,26700 Kč