0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C330J3GACTU

DigiKey Part Number
399-C0402C330J3GACTUTR-ND - Tape & Reel (TR)
399-C0402C330J3GACTUCT-ND - Cut Tape (CT)
399-C0402C330J3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C330J3GACTU
Description
CAP CER 33PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C330J3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30 685
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,87000 Kč6,87 Kč
104,01600 Kč40,16 Kč
502,89620 Kč144,81 Kč
1002,31360 Kč231,36 Kč
5001,93580 Kč967,90 Kč
1 0001,88502 Kč1 885,02 Kč
2 5001,70360 Kč4 259,00 Kč
5 0001,59428 Kč7 971,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,46150 Kč14 615,00 Kč
20 0001,32061 Kč26 412,20 Kč
30 0001,27226 Kč38 167,80 Kč
50 0001,22349 Kč61 174,50 Kč
70 0001,22033 Kč85 423,10 Kč
100 0001,21721 Kč121 721,00 Kč
120 0001,21572 Kč145 886,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,87000 Kč
Unit Price with VAT:8,31270 Kč