T521 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521D475M063ATE075

DigiKey Part Number
399-10462-2-ND - Tape & Reel (TR)
399-10462-1-ND - Cut Tape (CT)
399-10462-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T521D475M063ATE075
Description
CAP TANT POLY 4.7UF 63V 2917
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 75mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521D475M063ATE075 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
4.7 µF
Tolerance
±20%
Voltage - Rated
63 V
Type
Molded
ESR (Equivalent Series Resistance)
75mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 036
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50025,73068 Kč12 865,34 Kč
1 00024,62176 Kč24 621,76 Kč
1 50024,06619 Kč36 099,28 Kč
2 50023,45054 Kč58 626,35 Kč
3 50023,09041 Kč80 816,43 Kč
5 00022,74410 Kč113 720,50 Kč
6 00022,57991 Kč135 479,46 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
155,57000 Kč55,57 Kč
1038,29000 Kč382,90 Kč
5031,43180 Kč1 571,59 Kč
10029,31210 Kč2 931,21 Kč
Digi-Reel®
QuantityUnit PriceExt Price
154,93000 Kč54,93 Kč
1037,84600 Kč378,46 Kč
5031,06760 Kč1 553,38 Kč
10028,97240 Kč2 897,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:54,93000 Kč
Unit Price with VAT:66,46530 Kč